BAV102,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV102,115

DigiKey Part Number
2156-BAV102,115-954-ND
Manufacturer
Manufacturer Product Number
BAV102,115
Description
DIODE STANDARD 150V 250MA LLDS
Customer Reference
Detailed Description
Diode 150 V 250mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
175°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 885
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate €107.16 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 412€0.06005€264.94
Unit Price without VAT:€0.06005
Unit Price with VAT:€0.07536