ISL9N302AS3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFU8405

DigiKey Part Number
2156-AUIRFU8405-ND
Manufacturer
International Rectifier
Manufacturer Product Number
AUIRFU8405
Description
MOSFET N-CH 40V 100A I-PAK
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 163W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.98mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5171 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
163W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate €107.16 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198€1.29530€256.47
Unit Price without VAT:€1.29530
Unit Price with VAT:€1.62560