
AM29C983AKC/W | |
|---|---|
DigiKey Part Number | 2156-AM29C983AKC/W-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C983AKC/W |
Description | IC MULTI BUS EXCHNGE 9BIT 80QFP |
Customer Reference | |
Detailed Description | Multiple Bus Exchange IC 80-QFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Multiple Bus Exchange | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 9 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Supplier Device Package | 80-QFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €8.44067 | €253.22 |
| Unit Price without VAT: | €8.44067 |
|---|---|
| Unit Price with VAT: | €10.59304 |

