Similar
Similar

ADG211AKPZ | |
|---|---|
DigiKey Part Number | ADG211AKPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG211AKPZ |
Description | IC SW SPST-NCX4 115OHM 20PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG211AKPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 5.75Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 600ns, 450ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | €4.68776 | €459.40 |
| Unit Price without VAT: | €4.68776 |
|---|---|
| Unit Price with VAT: | €5.88314 |


