12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12048CIVF/NOPB

DigiKey Part Number
2156-ADC12048CIVF/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
ADC12048CIVF/NOPB
Description
IC ADC 12BIT SAR 44PQFP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
216k
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-PQFP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:308
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€10.37040€259.26
Unit Price without VAT:€10.37040
Unit Price with VAT:€13.01485