8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0804LCV

DigiKey Part Number
2156-ADC0804LCV-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
ADC0804LCV
Description
SAR ADC, 8-BIT, PARALLEL ACCESS
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
10k
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 220
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1220
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
38€6.79868€258.35
Unit Price without VAT:€6.79868
Unit Price with VAT:€8.53234