
74FCT521APC | |
|---|---|
DigiKey Part Number | 2156-74FCT521APC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT521APC |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 15mA, 48mA | |
Max Propagation Delay @ V, Max CL | 7.2ns @ 5V, 50pF | |
Current - Quiescent (Iq) | 1.5 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 1536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | €1.29949 | €257.30 |
| Unit Price without VAT: | €1.29949 |
|---|---|
| Unit Price with VAT: | €1.63086 |

