NUD3124DMT1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 42 735
Unit Price: €0.36000
Datasheet
SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUD3124DMT1

DigiKey Part Number
NUD3124DMT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUD3124DMT1
Description
IC PWR DRIVER N-CHANNEL 1:1 SC74
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 150mA SC-74
Datasheet
 Datasheet
EDA/CAD Models
NUD3124DMT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
28V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
800mOhm (Max)
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes