
74F402PC | |
|---|---|
DigiKey Part Number | 2156-74F402PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F402PC |
Description | IC PARITY GEN/CHK 16-BIT 16-PDIP |
Customer Reference | |
Detailed Description | Parity Generator 16-Bit 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 5.7mA, 16mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | €2.47856 | €257.77 |
| Unit Price without VAT: | €2.47856 |
|---|---|
| Unit Price with VAT: | €3.11059 |

