
74AUP1T34GN,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1T34GN,132-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GN,132 |
Description | IC BUFF 1.1V/3.6V 6-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 1.1V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON (0.9x1) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 57775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | €0.45044 | €254.50 |
| Unit Price without VAT: | €0.45044 |
|---|---|
| Unit Price with VAT: | €0.56530 |

