74FCT162646ATPACT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16823DGG512

DigiKey Part Number
2156-74ALVT16823DGG512-ND
Manufacturer
Manufacturer Product Number
74ALVT16823DGG512
Description
IC FF D-TYPE DBL 9-BIT 56-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
9
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
3.1ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 24mA; 32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Current - Quiescent (Iq)
100 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-TSSOP
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate €107.23 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
96€2.69354€258.58
Unit Price without VAT:€2.69354
Unit Price with VAT:€3.38039