
74ALVT162821DGG512 | |
|---|---|
DigiKey Part Number | 2156-74ALVT162821DGG512-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVT162821DGG512 |
Description | IC FF D-TYPE DBL 10-BIT 56-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Iq) | 7 mA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-TSSOP | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Bulk: | 875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €8.60600 | €258.18 |
| Unit Price without VAT: | €8.60600 |
|---|---|
| Unit Price with VAT: | €10.80053 |

