
74ACTQ821SPC | |
|---|---|
DigiKey Part Number | 2156-74ACTQ821SPC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACTQ821SPC |
Description | IC FF D-TYPE SGL 10-BIT 24-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Clock Frequency | 120 MHz | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 80 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-PDIP | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 2010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | €1.32533 | €258.44 |
| Unit Price without VAT: | €1.32533 |
|---|---|
| Unit Price with VAT: | €1.66329 |

