
NCP1252ADR2G | |
|---|---|
DigiKey Part Number | NCP1252ADR2GOSTR-ND - Tape & Reel (TR) NCP1252ADR2GOSCT-ND - Cut Tape (CT) NCP1252ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1252ADR2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1252ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 48% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.47100 | €4.71 |
| 25 | €0.42320 | €10.58 |
| 100 | €0.37070 | €37.07 |
| 250 | €0.34584 | €86.46 |
| 500 | €0.33078 | €165.39 |
| 1 000 | €0.31841 | €318.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.30536 | €763.40 |
| 5 000 | €0.29748 | €1,487.40 |
| 7 500 | €0.29354 | €2,201.55 |
| 12 500 | €0.28917 | €3,614.62 |
| 17 500 | €0.28662 | €5,015.85 |
| 25 000 | €0.28417 | €7,104.25 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |


