
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 8459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | €0.40796 | €255.38 |
| Unit Price without VAT: | €0.40796 |
|---|---|
| Unit Price with VAT: | €0.51199 |

