
71V432S7PFG | |
|---|---|
DigiKey Part Number | 2156-71V432S7PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V432S7PFG |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 1Mbit Parallel 7 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 32K x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 3.135V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Bulk: | 661 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | €1.76425 | €257.58 |
| Unit Price without VAT: | €1.76425 |
|---|---|
| Unit Price with VAT: | €2.21413 |

