
67C4023-15N | |
|---|---|
DigiKey Part Number | 2156-67C4023-15N-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 67C4023-15N |
Description | IC FIFO ASYNC 64X5 20DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 x 5 Uni-Directional 15MHz 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 x 5 | |
Function | Asynchronous | |
Data Rate | 15MHz | |
Access Time | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 45mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | €35.01714 | €245.12 |
| Unit Price without VAT: | €35.01714 |
|---|---|
| Unit Price with VAT: | €43.94651 |

