

LM2678S-5.0 | |
|---|---|
DigiKey Part Number | LM2678S-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2678S-5.0 |
Description | IC REG BUCK 5V 5A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2678S-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.58000 | €7.58 |
| 10 | €5.89100 | €58.91 |
| 45 | €5.24956 | €236.23 |
| 135 | €4.92563 | €664.96 |
| 270 | €4.76715 | €1,287.13 |
| 540 | €4.63665 | €2,503.79 |
| 1 035 | €4.53529 | €4,694.03 |
| Unit Price without VAT: | €7.58000 |
|---|---|
| Unit Price with VAT: | €9.51290 |

