
54ACTQ04E-QMLV | |
---|---|
DigiKey Part Number | 2156-54ACTQ04E-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54ACTQ04E-QMLV |
Description | IC INVERTER 6CH 1-INP 20LCCC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Package / Case | 20-CLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €229.68000 | €229.68 |
Unit Price without VAT: | €229.68000 |
---|---|
Unit Price with VAT: | €288.24840 |