
4518BDM | |
|---|---|
DigiKey Part Number | 2156-4518BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4518BDM |
Description | IC BCD COUNTER DUAL 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC BCD Counter, Counter, Decade 2 Element 4 Bit Positive, Negative 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | BCD Counter, Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 12 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 5 V ~ 15 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 2232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | €4.16532 | €258.25 |
| Unit Price without VAT: | €4.16532 |
|---|---|
| Unit Price with VAT: | €5.22748 |

