Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T97GF/S500132

DigiKey Part Number
2156-74AUP1T97GF/S500132-ND
Manufacturer
Manufacturer Product Number
74AUP1T97GF/S500132
Description
IC XLTR VL UNIDIR 6-XSON
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 125°C
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.