Similar

2SB1202T-E | |
|---|---|
DigiKey Part Number | 2SB1202T-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1202T-E |
Description | TRANS PNP 50V 3A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 1 W Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1202T-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TP |
Vce Saturation (Max) @ Ib, Ic 700mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT60406PYX | Nexperia USA Inc. | 1 339 | 1727-2260-1-ND | €0.86000 | Similar |


