
2SA1824S-AY | |
|---|---|
DigiKey Part Number | 2156-2SA1824S-AY-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA1824S-AY |
Description | TRANS PNP 50V 5A FLP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 130MHz 1.5 W Through Hole FLP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 No Tab | |
Supplier Device Package | FLP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | €0.55079 | €256.67 |
| Unit Price without VAT: | €0.55079 |
|---|---|
| Unit Price with VAT: | €0.69124 |

