
29F52SCX | |
|---|---|
DigiKey Part Number | 2156-29F52SCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 29F52SCX |
Description | IC TXRX NON-INVERT 5.5V 24-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Bulk: | 2296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | €1.31670 | €259.39 |
| Unit Price without VAT: | €1.31670 |
|---|---|
| Unit Price with VAT: | €1.65246 |

