10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE6V8A

DigiKey Part Number
2156-1V5KE6V8A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1V5KE6V8A
Description
TVS DIODE 5.8VWM 10.5VC DO201AD
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:343
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
343€0.73942€253.62
Unit Price without VAT:€0.73942
Unit Price with VAT:€0.92797