1N5946BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €5.92906
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 095
Unit Price: €0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.04351
Datasheet
Zener Diode 75 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5946BG

DigiKey Part Number
1N5946BG-ND
Manufacturer
Manufacturer Product Number
1N5946BG
Description
DIODE ZENER 75V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 75 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5946BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 56 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
140 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5946CGMicrochip Technology0150-1N5946CG-ND€5.92906Similar
BZV85-C75,113Nexperia USA Inc.4 0951727-1527-1-ND€0.25000Similar
BZV85-C75,133Nexperia USA Inc.0BZV85-C75,133-ND€0.04351Similar
Obsolete
Marketplace Stock: 18 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18 000In Stock
Ships from Rochester Electronics, LLC