
1N5234CTR | |
|---|---|
DigiKey Part Number | 2156-1N5234CTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5234CTR |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 145000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 374 | €0.02550 | €290.04 |
| Unit Price without VAT: | €0.02550 |
|---|---|
| Unit Price with VAT: | €0.03200 |

