
11C06DCQB | |
---|---|
DigiKey Part Number | 2156-11C06DCQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 11C06DCQB |
Description | IC FF D-TYPE SINGLE 1BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 750 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.7V ~ -5.7V | |
Current - Quiescent (Iq) | 40 mA | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | €27.44111 | €246.97 |
Unit Price without VAT: | €27.44111 |
---|---|
Unit Price with VAT: | €34.43859 |