
SM-RVT101HVLNWC00-B V1.0A | |
|---|---|
DigiKey Part Number | 5436-SM-RVT101HVLNWC00-BV1.0A-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT101HVLNWC00-B V1.0A |
Description | 10.1" LVDS, HB, IPS, ILI2132 , O |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, LVDS, UART, USB 10.1" (256.54mm) 1280 x 800 (WXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 217.96mm W x 136.60mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 (WXGA) | |
Interface | I2C, LVDS, UART, USB | |
Controller Type | EK79202B, ILI2132A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €123.45000 | €123.45 |
| Unit Price without VAT: | €123.45000 |
|---|---|
| Unit Price with VAT: | €154.92975 |

