
101-500RX | |
|---|---|
DigiKey Part Number | 696-1562-ND |
Manufacturer | |
Manufacturer Product Number | 101-500RX |
Description | RES 500 OHM 0.01% 1/4W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.77000 | €7.77 |
| 10 | €5.35800 | €53.58 |
| 25 | €4.70560 | €117.64 |
| 50 | €4.29700 | €214.85 |
| 100 | €3.95000 | €395.00 |
| 300 | €3.50363 | €1,051.09 |
| 500 | €3.33228 | €1,666.14 |
| 1 000 | €3.13043 | €3,130.43 |
| Unit Price without VAT: | €7.77000 |
|---|---|
| Unit Price with VAT: | €9.75135 |

