107 mOhms ±0.1% 1W Through Hole Resistor Axial Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT1A-0R107B1

DigiKey Part Number
696-UT1A-0R107B1-ND
Manufacturer
Manufacturer Product Number
UT1A-0R107B1
Description
RES AXL 1W 0.107 OHM 0.1%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
107 mOhms ±0.1% 1W Through Hole Resistor Axial Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UT1A-0R107B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bag
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2 000€0.62934€1,258.68
Unit Price without VAT:€0.62934
Unit Price with VAT:€0.78982