
CSRL3-0R05F2 | |
|---|---|
DigiKey Part Number | 696-CSRL3-0R05F2TR-ND - Tape & Reel (TR) 696-CSRL3-0R05F2CT-ND - Cut Tape (CT) 696-CSRL3-0R05F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R05F2 |
Description | RES 0.05 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.32700 | €3.27 |
| 25 | €0.27800 | €6.95 |
| 50 | €0.24740 | €12.37 |
| 100 | €0.22120 | €22.12 |
| 250 | €0.19252 | €48.13 |
| 500 | €0.17452 | €87.26 |
| 1 000 | €0.15923 | €159.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.13519 | €540.76 |
| 8 000 | €0.12581 | €1,006.48 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

