
CSRL3-0R05F8 | |
|---|---|
DigiKey Part Number | 696-1841-2-ND - Tape & Reel (TR) 696-1841-1-ND - Cut Tape (CT) 696-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R05F8 |
Description | RES 0.05 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSRL3-0R05F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.31400 | €3.14 |
| 25 | €0.26640 | €6.66 |
| 50 | €0.23700 | €11.85 |
| 100 | €0.21180 | €21.18 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

