Camera PMIC 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9953GQW

DigiKey Part Number
1028-RT9953GQWTR-ND - Tape & Reel (TR)
1028-RT9953GQWCT-ND - Cut Tape (CT)
1028-RT9953GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9953GQW
Description
IC 4CH POWER MANAGEMENT
Customer Reference
Detailed Description
Camera PMIC 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
RT9953GQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
Camera
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 499
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/06/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.56000€1.56
10€1.15100€11.51
25€1.04680€26.17
100€0.93260€93.26
250€0.87812€219.53
500€0.84532€422.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.80476€1,207.14
3 000€0.78493€2,354.79
4 500€0.77499€3,487.45
7 500€0.76398€5,729.85
10 500€0.75755€7,954.27
Manufacturers Standard Package
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.95780