

RT9068GSP | |
---|---|
DigiKey Part Number | 1028-1317-2-ND - Tape & Reel (TR) 1028-1317-1-ND - Cut Tape (CT) 1028-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9068GSP |
Description | IC REG LIN POS ADJ 50MA 8-SOP-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | RT9068GSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.23V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (50mA) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.32000 | €2.32 |
10 | €1.72800 | €17.28 |
25 | €1.58000 | €39.50 |
100 | €1.41740 | €141.74 |
250 | €1.33992 | €334.98 |
500 | €1.29320 | €646.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.35000 | €3.35 |
10 | €2.15200 | €21.52 |
25 | €1.84000 | €46.00 |
100 | €1.48670 | €148.67 |
250 | €1.31332 | €328.33 |
Unit Price without VAT: | €2.32000 |
---|---|
Unit Price with VAT: | €2.91160 |