
RT8167AGQW | |
|---|---|
DigiKey Part Number | 1028-1117-2-ND - Tape & Reel (TR) 1028-1117-1-ND - Cut Tape (CT) 1028-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8167AGQW |
Description | IC REG CTRLR IMVP-7 2OUT 48WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-WQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-7, VR12™ | |
Voltage - Input | 5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 10 | €1.77700 | €17.77 |
| 25 | €1.62520 | €40.63 |
| 100 | €1.45890 | €145.89 |
| 250 | €1.37948 | €344.87 |
| 500 | €1.33162 | €665.81 |
| 1 000 | €1.29220 | €1,292.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.11407 | €2,785.17 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.98690 |

