
RT6218AHRGJ8F | |
|---|---|
DigiKey Part Number | RT6218AHRGJ8FTR-ND - Tape & Reel (TR) RT6218AHRGJ8FCT-ND - Cut Tape (CT) RT6218AHRGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6218AHRGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 (FC) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6218BHRGJ8F | Richtek USA Inc. | 1 891 | RT6218BHRGJ8FCT-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.55900 | €5.59 |
| 25 | €0.50400 | €12.60 |
| 100 | €0.44310 | €44.31 |
| 250 | €0.41412 | €103.53 |
| 500 | €0.39656 | €198.28 |
| 1 000 | €0.38360 | €383.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.36077 | €1,082.31 |
| 6 000 | €0.35213 | €2,112.78 |
| 9 000 | €0.34781 | €3,130.29 |
| 15 000 | €0.34302 | €5,145.30 |
| 21 000 | €0.34021 | €7,144.41 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

