Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5760DHGH6F

DigiKey Part Number
1028-RT5760DHGH6FTR-ND - Tape & Reel (TR)
1028-RT5760DHGH6FCT-ND - Cut Tape (CT)
1028-RT5760DHGH6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5760DHGH6F
Description
IC REG BUCK ADJ 1A SOT563
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.24700€2.47
25€0.22040€5.51
100€0.19060€19.06
250€0.17648€44.12
500€0.16790€83.95
1 000€0.16088€160.88
2 500€0.15604€390.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.14752€737.60
10 000€0.14387€1,438.70
15 000€0.14204€2,130.60
25 000€0.14002€3,500.50
35 000€0.13884€4,859.40
50 000€0.13770€6,885.00
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.45180