
RT5760CHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT5760CHGH6FTR-ND - Tape & Reel (TR) 1028-RT5760CHGH6FCT-ND - Cut Tape (CT) 1028-RT5760CHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5760CHGH6F |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.26900 | €2.69 |
| 25 | €0.24000 | €6.00 |
| 100 | €0.20800 | €20.80 |
| 250 | €0.19272 | €48.18 |
| 500 | €0.18350 | €91.75 |
| 1 000 | €0.17590 | €175.90 |
| 2 500 | €0.17117 | €427.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.16146 | €807.30 |
| 10 000 | €0.15753 | €1,575.30 |
| 15 000 | €0.15555 | €2,333.25 |
| 25 000 | €0.15337 | €3,834.25 |
| 35 000 | €0.15209 | €5,323.15 |
| 50 000 | €0.15086 | €7,543.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

