
RT5037GQW | |
---|---|
DigiKey Part Number | RT5037GQWTR-ND - Tape & Reel (TR) RT5037GQWCT-ND - Cut Tape (CT) RT5037GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5037GQW |
Description | IC BATT CHG LI-ION 1CELL 40WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.73000 | €2.73 |
10 | €2.04600 | €20.46 |
25 | €1.87480 | €46.87 |
100 | €1.68670 | €168.67 |
250 | €1.59700 | €399.25 |
500 | €1.54290 | €771.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €1.47613 | €2,214.19 |
3 000 | €1.44345 | €4,330.35 |
4 500 | €1.42709 | €6,421.90 |
Unit Price without VAT: | €2.73000 |
---|---|
Unit Price with VAT: | €3.42615 |