
EVB_RT5797AHGQWA | |
|---|---|
DigiKey Part Number | EVB_RT5797AHGQWA-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT5797AHGQWA |
Description | EVAL BOARD FOR RT5797A |
Customer Reference | |
Detailed Description | RT5797A CMCOT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Richtek USA Inc. | Voltage - Input 2.7V ~ 6V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RT5797A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V ~ 3.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.03000 | €39.03 |
| Unit Price without VAT: | €39.03000 |
|---|---|
| Unit Price with VAT: | €48.98265 |

