Image for EVB_RT5710AHGQW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT5710AHGQW

DigiKey Part Number
EVB_RT5710AHGQW-ND
Manufacturer
Manufacturer Product Number
EVB_RT5710AHGQW
Description
EVAL BOARD FOR RT5710A
Customer Reference
Detailed Description
RT5710A CMCOT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Richtek USA Inc.
Voltage - Input
2.5V ~ 6V
Series
Regulator Topology
Buck
Packaging
Bulk
Frequency - Switching
1.5MHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
RT5710A
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
0.6V ~ 3.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€39.03000€39.03
Manufacturers Standard Package
Unit Price without VAT:€39.03000
Unit Price with VAT:€48.98265