RFM98W-433S2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFM98W-433S2

DigiKey Part Number
RFM98W-433S2-ND
Manufacturer
Manufacturer Product Number
RFM98W-433S2
Description
RF TXRX MODULE 802.15.4 SMD
Customer Reference
Detailed Description
802.15.4, General ISM < 1GHz LoRa™ Transceiver Module 433MHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RFM98W-433S2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
433MHz
Data Rate
300kbps
Power - Output
14dBm
Sensitivity
-148dBm
Serial Interfaces
SPI
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
10.8mA ~ 12.1mA
Current - Transmitting
20mA ~ 120mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
16-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.