
FOBBER-4T3 | |
---|---|
DigiKey Part Number | 357-FOBBER-4T3-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-4T3 |
Description | TRANSMITTER KEY FOB 3SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz FM, FSK Digital, Relay, Serial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM, FSK | |
Frequency | 433.92MHz | |
Applications | Remote Control | |
Interface | Digital, Relay, Serial | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 100m Range, IP68 | |
Voltage - Supply | 2V ~ 3.3V |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $29.53500 | $118.14 |
10 | $28.01900 | $280.19 |
25 | $26.61680 | $665.42 |
100 | $24.69490 | $2,469.49 |
250 | $23.54560 | $5,886.40 |
Unit Price without VAT: | $29.53500 |
---|---|
Unit Price with VAT: | $37.06643 |