
ANT-PCB4242-FL | |
|---|---|
DigiKey Part Number | ANT-PCB4242-FL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-PCB4242-FL |
Description | RF ANT 800/900MHZ PCB TRACE 10CM |
Customer Reference | |
Detailed Description | RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | GSM | |
Base Product Number |

