Similar
Similar
Similar

ANT-2YAG16 | |
|---|---|
DigiKey Part Number | ANT-2YAG16-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2YAG16 |
Description | RF ANT 2.4GHZ YAGI SMA ML BRK MT |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Yagi, 15-Element SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Yagi, 15-Element | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 16dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 21.654" (550.00mm) | |
Applications | WLAN | |
Base Product Number |




