
ALPHA-TX915S | |
|---|---|
DigiKey Part Number | ALPHA-TX915S-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA-TX915S |
Description | RF TRANSMITTER FSK 915MHZ MODULE |
Customer Reference | |
Detailed Description | RF Transmitter FSK 915MHz 4dBm 115.2kbps PCB, Surface Mount Antenna Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 915MHz | |
Applications | - | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 115.2kbps | |
Power - Output | 4dBm | |
Current - Transmitting | 12.5mA | |
Data Interface | Solder Pad | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

