
SEWF3920F2L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920F2L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920F2L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920F2L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920F2L00P9 |
Description | 0.002 OHM 1% 6W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.42300 | €4.23 |
| 25 | €0.36280 | €9.07 |
| 50 | €0.32780 | €16.39 |
| 100 | €0.30030 | €30.03 |
| 250 | €0.27244 | €68.11 |
| 500 | €0.25632 | €128.16 |
| 1 000 | €0.24347 | €243.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.23326 | €466.52 |
| 4 000 | €0.22512 | €900.48 |
| 6 000 | €0.22115 | €1,326.90 |
| 10 000 | €0.21685 | €2,168.50 |
| 14 000 | €0.21439 | €3,001.46 |
| 20 000 | €0.21206 | €4,241.20 |
| 24 000 | €0.21097 | €5,063.28 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

