MFG_SEWF2512F2L00P9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF2512F2L00P9

DigiKey Part Number
4506-SEWF2512F2L00P9TR-ND - Tape & Reel (TR)
4506-SEWF2512F2L00P9CT-ND - Cut Tape (CT)
4506-SEWF2512F2L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF2512F2L00P9
Description
0.002 OHM 1% 5W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.23978€4,795.60
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125