
EBWK2512F3L00K9 | |
---|---|
DigiKey Part Number | 4506-EBWK2512F3L00K9TR-ND - Tape & Reel (TR) 4506-EBWK2512F3L00K9CT-ND - Cut Tape (CT) 4506-EBWK2512F3L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWK2512F3L00K9 |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWK2512F3L00K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.49000 | €0.49 |
10 | €0.28700 | €2.87 |
25 | €0.24120 | €6.03 |
50 | €0.21520 | €10.76 |
100 | €0.19450 | €19.45 |
250 | €0.17360 | €43.40 |
500 | €0.16146 | €80.73 |
1 000 | €0.15182 | €151.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.11736 | €469.44 |
8 000 | €0.11323 | €905.84 |
12 000 | €0.11151 | €1,338.12 |
Unit Price without VAT: | €0.49000 |
---|---|
Unit Price with VAT: | €0.61495 |